


PX0485 | |
|---|---|
DigiKey Part Number | 708-1277-ND |
Manufacturer | |
Manufacturer Product Number | PX0485 |
Description | CONN CAP SEALING FOR SMB PLUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For SMB Plugs |
Datasheet | Datasheet |
EDA/CAD Models | PX0485 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products SMB Plugs |
Series | Body Material Polyester, Polyethylene Terephthalate (PET) |
Packaging Box | Features IP68 |
Part Status Active | Color Blue |
Connector Style SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 79,87700 Kč | 798,77 Kč |
| 25 | 74,87960 Kč | 1 871,99 Kč |
| 60 | 70,38733 Kč | 4 223,24 Kč |
| 120 | 67,02608 Kč | 8 043,13 Kč |
| 300 | 62,82997 Kč | 18 848,99 Kč |
| 540 | 60,27857 Kč | 32 550,43 Kč |
| 1 020 | 57,63499 Kč | 58 787,69 Kč |
| 2 520 | 54,07533 Kč | 136 269,83 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |




