Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Bulgin Circular Power Connectors Available At Digi-Key

PX0416/1M00

DigiKey Part Number
708-1269-ND
Manufacturer
Manufacturer Product Number
PX0416/1M00
Description
COAX CBL SMB TO CABLE 3.3'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
PX0416/1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.4" (1.0m) 3.3'
Manufacturer
Bulgin
Cable Type
RG-174
Series
Cable Impedance
50 Ohms
Packaging
Bulk
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMB to Cable
Frequency - Max
4 GHz
1st Connector
SMB Plug
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
Cable (Round)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1987,93000 Kč987,93 Kč
10839,66300 Kč8 396,63 Kč
25787,11160 Kč19 677,79 Kč
50749,56340 Kč37 478,17 Kč
100713,82540 Kč71 382,54 Kč
250669,20044 Kč167 300,11 Kč
Manufacturers Standard Package
Unit Price without VAT:987,93000 Kč
Unit Price with VAT:1 195,39530 Kč
Alternate Length
COAX CBL SMB TO CABLE 9.8'
In-Stock: 22
Unit Price: 1 141,63000 Kč
COAX CBL SMB TO CABLE 16.4'
In-Stock: 42
Unit Price: 1 304,09000 Kč