Cable Assembly Coaxial SMB to Cable RG-174 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to Cable RG-174 196.9" (5.0m) 16.4'
Bulgin Circular Power Connectors Available At Digi-Key

PX0416/5M00

DigiKey Part Number
708-1916-ND
Manufacturer
Manufacturer Product Number
PX0416/5M00
Description
COAX CBL SMB TO CABLE 16.4'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to Cable RG-174 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
EDA/CAD Models
PX0416/5M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
196.9" (5.0m) 16.4'
Manufacturer
Bulgin
Cable Type
RG-174
Series
Cable Impedance
50 Ohms
Packaging
Box
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMB to Cable
Frequency - Max
4 GHz
1st Connector
SMB Plug
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
Cable (Round)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 304,09000 Kč1 304,09 Kč
101 108,47000 Kč11 084,70 Kč
251 039,11280 Kč25 977,82 Kč
50989,55600 Kč49 477,80 Kč
100942,38500 Kč94 238,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 304,09000 Kč
Unit Price with VAT:1 577,94890 Kč
Alternate Length
COAX CBL SMB TO CABLE 3.3'
In-Stock: 100
Unit Price: 987,93000 Kč
COAX CBL SMB TO CABLE 9.8'
In-Stock: 22
Unit Price: 1 141,63000 Kč