Cable Assembly Coaxial SMB to Cable RG-174 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to Cable RG-174 118.1" (3.0m) 9.8'
Bulgin Circular Power Connectors Available At Digi-Key

PX0416/3M00

DigiKey Part Number
708-1915-ND
Manufacturer
Manufacturer Product Number
PX0416/3M00
Description
COAX CBL SMB TO CABLE 9.8'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to Cable RG-174 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
EDA/CAD Models
PX0416/3M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
118.1" (3.0m) 9.8'
Manufacturer
Bulgin
Cable Type
RG-174
Series
Cable Impedance
50 Ohms
Packaging
Box
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMB to Cable
Frequency - Max
4 GHz
1st Connector
SMB Plug
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
Cable (Round)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PX0416/5M00Bulgin42708-1916-ND48,21000 KčSimilar
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 141,63000 Kč1 141,63 Kč
10970,32300 Kč9 703,23 Kč
25909,60000 Kč22 740,00 Kč
50866,22060 Kč43 311,03 Kč
100824,92050 Kč82 492,05 Kč
250776,86736 Kč194 216,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 141,63000 Kč
Unit Price with VAT:1 381,37230 Kč
Alternate Length
COAX CBL SMB TO CABLE 3.3'
In-Stock: 100
Unit Price: 987,93000 Kč
COAX CBL SMB TO CABLE 16.4'
In-Stock: 42
Unit Price: 1 304,09000 Kč