

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, Mounting Flange | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,49000 Kč | 72,49 Kč |
10 | 61,65700 Kč | 616,57 Kč |
25 | 57,78240 Kč | 1 444,56 Kč |
50 | 55,02040 Kč | 2 751,02 Kč |
100 | 52,39370 Kč | 5 239,37 Kč |
250 | 49,11296 Kč | 12 278,24 Kč |
Unit Price without VAT: | 72,49000 Kč |
---|---|
Unit Price with VAT: | 87,71290 Kč |