Rocker Switch DPST-NO 20A (DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (DC) 250 V Panel Mount, Snap-In
C1350ATAAB
C1350ATAAB

C1350ATAAB

DigiKey Part Number
708-3012-ND
Manufacturer
Manufacturer Product Number
C1350ATAAB
Description
SWITCH ROCKER DPST-NO 20A 250V
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.30mm x 22.40mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 162
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1053,67100 Kč536,71 Kč
2550,61360 Kč1 265,34 Kč
5048,41300 Kč2 420,65 Kč
10046,31110 Kč4 631,11 Kč
25043,66408 Kč10 916,02 Kč
50041,75956 Kč20 879,78 Kč
1 00039,93505 Kč39 935,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč