Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
C1350AABB-602AW
C1350AABB-602AW
Bulgin and Arcoelectric Switches Available at Digi-Key

C1350AABB-602AW

DigiKey Part Number
1091-1017-ND
Manufacturer
Manufacturer Product Number
C1350AABB-602AW
Description
SWITCH ROCKER DPST-NO 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Actuator Type
Concave (Curved)
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Actuator Marking
O -
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Rectangular - 27.30mm x 22.40mm
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10138,35600 Kč1 383,56 Kč
25130,45640 Kč3 261,41 Kč
50124,78280 Kč6 239,14 Kč
100119,34630 Kč11 934,63 Kč
250112,50812 Kč28 127,03 Kč
500107,58536 Kč53 792,68 Kč
1 000102,86941 Kč102 869,41 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč