




C1350ALBB-602AW | |
|---|---|
DigiKey Part Number | 708-2441-ND |
Manufacturer | |
Manufacturer Product Number | C1350ALBB-602AW |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Curved) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking O - |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 138,35600 Kč | 1 383,56 Kč |
| 25 | 130,45640 Kč | 3 261,41 Kč |
| 50 | 124,78280 Kč | 6 239,14 Kč |
| 100 | 119,34630 Kč | 11 934,63 Kč |
| 250 | 112,50812 Kč | 28 127,03 Kč |
| 500 | 107,58536 Kč | 53 792,68 Kč |
| 1 000 | 102,86941 Kč | 102 869,41 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |


