




C1250APBB-085W | |
|---|---|
DigiKey Part Number | 1091-1010-ND |
Manufacturer | |
Manufacturer Product Number | C1250APBB-085W |
Description | SWITCH ROCKER DPST 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 1A (DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 12.40mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 143,77300 Kč | 1 437,73 Kč |
| 25 | 135,56320 Kč | 3 389,08 Kč |
| 50 | 129,66680 Kč | 6 483,34 Kč |
| 100 | 124,01630 Kč | 12 401,63 Kč |
| 250 | 116,90932 Kč | 29 227,33 Kč |
| 500 | 111,79378 Kč | 55 896,89 Kč |
| 1 000 | 107,47826 Kč | 107 478,26 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |


