Rocker Switch DPST 16A (AC), 1A (DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC), 1A (DC) 250 V Panel Mount, Snap-In
C1250APBB-086W
C1250APBB-086W
Bulgin and Arcoelectric Switches Available at Digi-Key

C1250APBB-086W

DigiKey Part Number
1091-1011-ND
Manufacturer
Manufacturer Product Number
C1250APBB-086W
Description
SWITCH ROCKER DPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC), 1A (DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.20mm x 12.40mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10145,20100 Kč1 452,01 Kč
25136,92360 Kč3 423,09 Kč
50130,96460 Kč6 548,23 Kč
100125,25730 Kč12 525,73 Kč
250118,07848 Kč29 519,62 Kč
500112,91128 Kč56 455,64 Kč
1 000107,96164 Kč107 961,64 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč