Rocker Switch DPST 20A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 250 V Panel Mount, Snap-In
C1353ATNAN
C1353ATNAN

C1353ATNAN

DigiKey Part Number
708-3025-ND
Manufacturer
Manufacturer Product Number
C1353ATNAN
Description
SWITCH ROCKER DPST 20A 250V
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O I
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
230-250 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 28.30mm x 22.40mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 094
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
10100,58000 Kč1 005,80 Kč
2594,84360 Kč2 371,09 Kč
5090,72400 Kč4 536,20 Kč
10086,77420 Kč8 677,42 Kč
25081,80652 Kč20 451,63 Kč
50078,23140 Kč39 115,70 Kč
1 00074,80600 Kč74 806,00 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč