




C6050ALBR-1197W | |
|---|---|
DigiKey Part Number | 708-2943-ND |
Manufacturer | |
Manufacturer Product Number | C6050ALBR-1197W |
Description | SWITCH ROCKER DPST 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C6050ALBR-1197W Models |
Category | Voltage Rating - AC 277 V |
Mfr | Actuator Type Flat |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Switch Function | Approval Agency CSA, ENEC, UL |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 Kč | 143,90 Kč |
| 10 | 124,23600 Kč | 1 242,36 Kč |
| 25 | 117,14960 Kč | 2 928,74 Kč |
| 50 | 112,05240 Kč | 5 602,62 Kč |
| 100 | 107,17020 Kč | 10 717,02 Kč |
| 250 | 101,03156 Kč | 25 257,89 Kč |
| 500 | 96,61226 Kč | 48 306,13 Kč |
| 1 000 | 92,37881 Kč | 92 378,81 Kč |
| Unit Price without VAT: | 143,90000 Kč |
|---|---|
| Unit Price with VAT: | 174,11900 Kč |

