


BXS013/1 | |
|---|---|
DigiKey Part Number | 708-1418-ND |
Manufacturer | |
Manufacturer Product Number | BXS013/1 |
Description | BATT HOLDER AA 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS013/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | IP67 - Dust Tight, Waterproof | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,64000 Kč | 564,64 Kč |
| 10 | 468,69600 Kč | 4 686,96 Kč |
| 90 | 392,42233 Kč | 35 318,01 Kč |
| 180 | 371,04167 Kč | 66 787,50 Kč |
| 270 | 359,07904 Kč | 96 951,34 Kč |
| 540 | 339,51278 Kč | 183 336,90 Kč |
| Unit Price without VAT: | 564,64000 Kč |
|---|---|
| Unit Price with VAT: | 683,21440 Kč |











