Metal, Aluminum Chassis, Open 17.060" L x 17.000" W x 7.000" H (433.32mm x 431.80mm x 177.80mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Open 17.060" L x 17.000" W x 7.000" H (433.32mm x 431.80mm x 177.80mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

RM-14213

DigiKey Part Number
377-1269-ND
Manufacturer
Manufacturer Product Number
RM-14213
Description
CHASSIS 17.060X17X7" NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 17.060" L x 17.000" W x 7.000" H (433.32mm x 431.80mm x 177.80mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Chassis, Open
Size / Dimension
17.060" L x 17.000" W x 7.000" H (433.32mm x 431.80mm x 177.80mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
5.3 lbs (2.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 039,96000 Kč2 039,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 039,96000 Kč
Unit Price with VAT:2 468,35160 Kč