


MB-14273 | |
|---|---|
DigiKey Part Number | MB-14273-ND |
Manufacturer | |
Manufacturer Product Number | MB-14273 |
Description | BRACKET REAR MT FOR RACKMNT PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | - | |
For Use With/Related Products | Chassis |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,93000 Kč | 692,93 Kč |
| 10 | 579,54500 Kč | 5 795,45 Kč |
| 25 | 521,80040 Kč | 13 045,01 Kč |
| 50 | 489,51380 Kč | 24 475,69 Kč |
| Unit Price without VAT: | 692,93000 Kč |
|---|---|
| Unit Price with VAT: | 838,44530 Kč |












