


RM-14222 | |
|---|---|
DigiKey Part Number | 377-1392-ND |
Manufacturer | |
Manufacturer Product Number | RM-14222 |
Description | CHASSIS 22X17X5.250" NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 22.000" L x 17.000" W x 5.250" H (558.80mm x 431.80mm x 133.35mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
Size / Dimension 22.000" L x 17.000" W x 5.250" H (558.80mm x 431.80mm x 133.35mm) | Weight 4.8 lbs (2.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 009,51000 Kč | 2 009,51 Kč |
| Unit Price without VAT: | 2 009,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 431,50710 Kč |










