


C-14242 | |
|---|---|
DigiKey Part Number | C-14242-ND |
Manufacturer | |
Manufacturer Product Number | C-14242 |
Description | CHASSIS 16.812X4.281X0.468" NAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 16.812" L x 4.281" W x 0.468" H (427.02mm x 108.74mm x 11.89mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Panel | |
Size / Dimension | 16.812" L x 4.281" W x 0.468" H (427.02mm x 108.74mm x 11.89mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,36000 Kč | 449,36 Kč |
| 10 | 375,86400 Kč | 3 758,64 Kč |
| 25 | 338,06800 Kč | 8 451,70 Kč |
| 50 | 333,34320 Kč | 16 667,16 Kč |
| Unit Price without VAT: | 449,36000 Kč |
|---|---|
| Unit Price with VAT: | 543,72560 Kč |







