


C-14243 | |
|---|---|
DigiKey Part Number | C-14243-ND |
Manufacturer | |
Manufacturer Product Number | C-14243 |
Description | CHASSIS 16.812X6.031X0.468" NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 16.812" L x 6.031" W x 0.468" H (427.02mm x 153.19mm x 11.89mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Chassis |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Panel | Shipping Info Shipped from DigiKey |
Size / Dimension 16.812" L x 6.031" W x 0.468" H (427.02mm x 153.19mm x 11.89mm) | Weight 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| 10 | 438,85800 Kč | 4 388,58 Kč |
| 25 | 394,76240 Kč | 9 869,06 Kč |
| 50 | 388,46300 Kč | 19 423,15 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |






