

PTX-11076 | |
---|---|
DigiKey Part Number | PTX-11076-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11076 |
Description | STEEL INTERNAL PANEL PTQ-11076 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.098" L x 14.260" W x 0.060" H (459.70mm x 362.20mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 18.098" L x 14.260" W x 0.060" H (459.70mm x 362.20mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 439,51000 Kč | 439,51 Kč |
10 | 366,60800 Kč | 3 666,08 Kč |
100 | 341,09130 Kč | 34 109,13 Kč |
Unit Price without VAT: | 439,51000 Kč |
---|---|
Unit Price with VAT: | 531,80710 Kč |