PTQ-11076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTQ-11076

PTQ-11076

DigiKey Part Number
377-2246-ND
Manufacturer
Manufacturer Product Number
PTQ-11076
Description
BOX PLAS GRAY 20.13"L X 15.79"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 20.134" L x 15.787" W (511.40mm x 401.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
20.134" L x 15.787" W (511.40mm x 401.00mm)
Height
7.874" (200.00mm)
Area (L x W)
318in² (2052cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.126" (3.20mm)
Features
Latches, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
8.1 lbs (3.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Factory Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 591,09000 Kč3 591,09 Kč
102 992,25000 Kč29 922,50 Kč
252 786,01240 Kč69 650,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 591,09000 Kč
Unit Price with VAT:4 345,21890 Kč
Alternate Color
BOX PLASTIC 20.13"L X 15.79"W
In-Stock: 8
Unit Price: 3 591,09000 Kč