

PTX-11076-P | |
---|---|
DigiKey Part Number | PTX-11076-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11076-P |
Description | ABS INTERNAL PANEL PTQ-11076 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 18.031" L x 14.094" W x 0.157" H (458.00mm x 358.00mm x 4.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 18.031" L x 14.094" W x 0.157" H (458.00mm x 358.00mm x 4.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 352,03000 Kč | 352,03 Kč |
Unit Price without VAT: | 352,03000 Kč |
---|---|
Unit Price with VAT: | 425,95630 Kč |