


PTH-22438-C | |
---|---|
DigiKey Part Number | 377-2702-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22438-C |
Description | BOX PC GRAY 19.76"L X 15.83"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 19.760" L x 15.830" W (501.90mm x 402.08mm) X 7.990" (202.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.760" L x 15.830" W (501.90mm x 402.08mm) | |
Height | 7.990" (202.95mm) | |
Area (L x W) | 312in² (2019cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 4 lbs (1.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 582,76000 Kč | 3 582,76 Kč |
10 | 2 991,18800 Kč | 29 911,88 Kč |
25 | 2 779,50520 Kč | 69 487,63 Kč |
Unit Price without VAT: | 3 582,76000 Kč |
---|---|
Unit Price with VAT: | 4 335,13960 Kč |