

PTQ-11076-C | |
---|---|
DigiKey Part Number | 377-2256-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11076-C |
Description | BOX PLASTIC 20.13"L X 15.79"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 20.134" L x 15.787" W (511.40mm x 401.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.134" L x 15.787" W (511.40mm x 401.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 318in² (2052cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.126" (3.20mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.1 lbs (3.7 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 591,09000 Kč | 3 591,09 Kč |
10 | 2 992,25000 Kč | 29 922,50 Kč |
25 | 2 786,01240 Kč | 69 650,31 Kč |
Unit Price without VAT: | 3 591,09000 Kč |
---|---|
Unit Price with VAT: | 4 345,21890 Kč |
