Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Opaque Cover/Door Cover Included 10.570" L x 6.300" W (268.48mm x 160.02mm) X 5.120" (130.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQ-11041

DigiKey Part Number
377-PTQ-11041-ND
Manufacturer
Manufacturer Product Number
PTQ-11041
Description
FIBERGLASS BOX WITH STAINLESS ST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Opaque Cover/Door Cover Included 10.570" L x 6.300" W (268.48mm x 160.02mm) X 5.120" (130.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.570" L x 6.300" W (268.48mm x 160.02mm)
Height
5.120" (130.05mm)
Area (L x W)
66.6in² (430cm²)
Design
Cover Included
Material
Color
Light Gray, Opaque Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1940,71000 Kč940,71 Kč
4784,27500 Kč3 137,10 Kč
15705,53267 Kč10 582,99 Kč
25627,84840 Kč15 696,21 Kč
35616,81314 Kč21 588,46 Kč
Manufacturers Standard Package
Unit Price without VAT:940,71000 Kč
Unit Price with VAT:1 138,25910 Kč