
NG-9515 | |
|---|---|
DigiKey Part Number | NG-9515-ND |
Manufacturer | |
Manufacturer Product Number | NG-9515 |
Description | CABLE GLAND 10-13MM PG16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
Category | Thread Length 0.382" (9.70mm) |
Manufacturer Bud Industries | Panel Hole Size 0.886" (22.5mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Gasket, Nut, Seal |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 105°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) | Base Product Number |
Thread Size PG16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |
















