Box Plastic, ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PN-1340-DG

DigiKey Part Number
377-1925-ND
Manufacturer
Manufacturer Product Number
PN-1340-DG
Description
BOX ABS GRAY 9.45"L X 6.3"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.449" L x 6.299" W (240.00mm x 160.00mm)
Height
3.543" (90.00mm)
Area (L x W)
59.5in² (384cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.138" (3.50mm)
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,55000 Kč537,55 Kč
10449,35700 Kč4 493,57 Kč
100417,33530 Kč41 733,53 Kč
Manufacturers Standard Package
Unit Price without VAT:537,55000 Kč
Unit Price with VAT:650,43550 Kč