


PNX-91440 | |
|---|---|
DigiKey Part Number | PNX-91440-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91440 |
Description | PANEL ALUM 8.98X5.83X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 8.980" L x 5.830" W x 0.062" H (228.09mm x 148.08mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PN Series | |
Size / Dimension | 8.980" L x 5.830" W x 0.062" H (228.09mm x 148.08mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 203,68100 Kč | 2 036,81 Kč |
| 100 | 183,73250 Kč | 18 373,25 Kč |
| 250 | 171,92156 Kč | 42 980,39 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |







