


PN-1341 | |
|---|---|
DigiKey Part Number | PN-1341-ND |
Manufacturer | |
Manufacturer Product Number | PN-1341 |
Description | BOX PLASTIC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 6.299" W (240.00mm x 160.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,52000 Kč | 831,52 Kč |
| 10 | 693,98400 Kč | 6 939,84 Kč |
| 100 | 645,68850 Kč | 64 568,85 Kč |
| Unit Price without VAT: | 831,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,13920 Kč |











