
PN-1335-DG | |
|---|---|
DigiKey Part Number | 377-1259-ND |
Manufacturer | |
Manufacturer Product Number | PN-1335-DG |
Description | BOX ABS GRAY 10.434"L X 7.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 10.434" L x 7.284" W (265.02mm x 185.01mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.434" L x 7.284" W (265.02mm x 185.01mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 76.0in² (490cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,14000 Kč | 655,14 Kč |
| 10 | 548,04800 Kč | 5 480,48 Kč |
| 100 | 507,88910 Kč | 50 788,91 Kč |
| Unit Price without VAT: | 655,14000 Kč |
|---|---|
| Unit Price with VAT: | 792,71940 Kč |















