PN-1332-Closed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN-1332-Closed
PN-1332-Open

PN-1332-A

DigiKey Part Number
377-PN-1332-A-ND
Manufacturer
Manufacturer Product Number
PN-1332-A
Description
BOX PLASTIC GRAY 6.3"L X 3.15"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 3.150" W (160.02mm x 80.01mm)
Height
2.170" (55.12mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.110" (2.79mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1364,17000 Kč364,17 Kč
10303,12000 Kč3 031,20 Kč
100282,85940 Kč28 285,94 Kč
Manufacturers Standard Package
Unit Price without VAT:364,17000 Kč
Unit Price with VAT:440,64570 Kč