
BIM2004/14-GY/GY | |
|---|---|
DigiKey Part Number | 4641-BIM2004/14-GY/GY-ND |
Manufacturer | |
Manufacturer Product Number | BIM2004/14-GY/GY |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2004/14-GY/GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 5 | 124,01400 Kč | 620,07 Kč |
| 10 | 120,02500 Kč | 1 200,25 Kč |
| 25 | 114,93480 Kč | 2 873,37 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

