


PN-1334-A | |
|---|---|
DigiKey Part Number | 377-PN-1334-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1334-A |
Description | BOX PLASTIC GRAY 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 4.720" W (199.90mm x 119.89mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 37.1in² (240cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,62000 Kč | 553,62 Kč |
| 10 | 460,99500 Kč | 4 609,95 Kč |
| 100 | 430,20940 Kč | 43 020,94 Kč |
| Unit Price without VAT: | 553,62000 Kč |
|---|---|
| Unit Price with VAT: | 669,88020 Kč |


