




PN-1326 | |
|---|---|
DigiKey Part Number | 377-1936-ND |
Manufacturer | |
Manufacturer Product Number | PN-1326 |
Description | BOX PLASTIC GRAY 7.68"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 7.677" L x 3.149" W (195.00mm x 79.98mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.677" L x 3.149" W (195.00mm x 79.98mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.463 lb (210.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 10 | 353,81600 Kč | 3 538,16 Kč |
| 100 | 329,40610 Kč | 32 940,61 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |











