
PNX-91426 | |
|---|---|
DigiKey Part Number | PNX-91426-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91426 |
Description | PANEL ALUM 7.32X2.8X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 7.320" L x 2.800" W x 0.062" H (185.93mm x 71.12mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PN Series | |
Size / Dimension | 7.320" L x 2.800" W x 0.062" H (185.93mm x 71.12mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |




