Image for PN-1326-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-1326-C

DigiKey Part Number
PN-1326-C-ND
Manufacturer
Manufacturer Product Number
PN-1326-C
Description
BOX PLASTIC 7.68"L X 3.15"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.677" L x 3.149" W (195.00mm x 79.98mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.677" L x 3.149" W (195.00mm x 79.98mm)
Height
2.165" (55.00mm)
Area (L x W)
24.2in² (156cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.463 lb (210.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 180
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,16000 Kč424,16 Kč
Manufacturers Standard Package
Unit Price without VAT:424,16000 Kč
Unit Price with VAT:513,23360 Kč
Alternate Color
BOX PLASTIC GRAY 7.68"L X 3.15"W
In-Stock: 18
Unit Price: 424,16000 Kč