


NBX-32926-PL | |
|---|---|
DigiKey Part Number | 377-2828-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32926-PL |
Description | PANEL PLASTIC 14.25X10.43X.15" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 14.250" L x 10.430" W x 0.150" H (361.95mm x 264.92mm x 3.81mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBF Series |
Series | Size / Dimension 14.250" L x 10.430" W x 0.150" H (361.95mm x 264.92mm x 3.81mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |







