


NBF-32126 | |
|---|---|
DigiKey Part Number | 377-1778-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32126 |
Description | BOX ABS/PC GRY 15.74"L X 11.81"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 15.740" L x 11.810" W (399.80mm x 299.97mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.740" L x 11.810" W (399.80mm x 299.97mm) | |
Height | 6.290" (159.77mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.165" (4.20mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.6 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 781,68000 Kč | 1 781,68 Kč |
| 25 | 1 733,64520 Kč | 43 341,13 Kč |
| Unit Price without VAT: | 1 781,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 155,83280 Kč |




