Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 15.740" L x 11.810" W (399.80mm x 299.97mm) X 6.290" (159.77mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 15.740" L x 11.810" W (399.80mm x 299.97mm) X 6.290" (159.77mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32326

DigiKey Part Number
NBF-32326-ND
Manufacturer
Manufacturer Product Number
NBF-32326
Description
BOX ABS/PBT 15.74"L X 11.81"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 15.740" L x 11.810" W (399.80mm x 299.97mm) X 6.290" (159.77mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
15.740" L x 11.810" W (399.80mm x 299.97mm)
Height
6.290" (159.77mm)
Area (L x W)
186in² (1200cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.165" (4.20mm)
Features
PCB Supports, Non-Metallic Hinges
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
5.6 lbs (2.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 046,26000 Kč2 046,26 Kč
251 993,49960 Kč49 837,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 046,26000 Kč
Unit Price with VAT:2 475,97460 Kč