


NBF-32226 | |
|---|---|
DigiKey Part Number | 377-1789-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32226 |
Description | BOX ABS/PC 15.74"L X 11.81"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 15.740" L x 11.810" W (399.80mm x 299.97mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.165" (4.20mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 15.740" L x 11.810" W (399.80mm x 299.97mm) | Material Flammability Rating UL94 5VA |
Height 6.290" (159.77mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 186in² (1200cm²) | Weight 5.6 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 997,33000 Kč | 1 997,33 Kč |
| Unit Price without VAT: | 1 997,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 416,76930 Kč |




