


NBX-10990 | |
|---|---|
DigiKey Part Number | 377-2820-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10990 |
Description | PANEL INTERNAL 13.1" X 17.6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 17.600" L x 13.100" W x 0.062" H (447.04mm x 332.74mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB, NBE Series | |
Size / Dimension | 17.600" L x 13.100" W x 0.062" H (447.04mm x 332.74mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,65000 Kč | 497,65 Kč |
| 10 | 442,26000 Kč | 4 422,60 Kč |
| Unit Price without VAT: | 497,65000 Kč |
|---|---|
| Unit Price with VAT: | 602,15650 Kč |




