
NBB-10253 | |
|---|---|
DigiKey Part Number | NBB-10253-ND |
Manufacturer | |
Manufacturer Product Number | NBB-10253 |
Description | BOX ABS/PC 19.17"L X 14.640"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.170" L x 14.640" W (486.92mm x 371.86mm) | |
Height | 7.851" (199.42mm) | |
Area (L x W) | 281in² (1813cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.126" (3.20mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.6 lbs (3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 857,83000 Kč | 2 857,83 Kč |
| Unit Price without VAT: | 2 857,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 457,97430 Kč |




