Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBE-10573

DigiKey Part Number
377-1148-ND
Manufacturer
Manufacturer Product Number
NBE-10573
Description
BOX ABS/PC 19.17"L X 14.640"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
19.170" L x 14.640" W (486.92mm x 371.86mm)
Height
7.851" (199.42mm)
Area (L x W)
281in² (1813cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
PCB Supports, Non-Metallic Hinges
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
7.9 lbs (3.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 420,92000 Kč4 420,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4 420,92000 Kč
Unit Price with VAT:5 349,31320 Kč