Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 6.290" (159.77mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 6.290" (159.77mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32232

DigiKey Part Number
377-1790-ND
Manufacturer
Manufacturer Product Number
NBF-32232
Description
BOX ABS/PC 19.68"L X 15.74"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 6.290" (159.77mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.165" (4.20mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
19.680" L x 15.740" W (499.87mm x 399.80mm)
Material Flammability Rating
UL94 5VA
Height
6.290" (159.77mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
310in² (2000cm²)
Weight
9.6 lbs (4.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 889,53000 Kč2 889,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 889,53000 Kč
Unit Price with VAT:3 496,33130 Kč