Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBB-10273

DigiKey Part Number
NBB-10273-ND
Manufacturer
Manufacturer Product Number
NBB-10273
Description
BOX ABS/PC 19.17"L X 14.640"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
19.170" L x 14.640" W (486.92mm x 371.86mm)
Height
7.851" (199.42mm)
Area (L x W)
281in² (1813cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.126" (3.20mm)
Features
Non-Metallic Hinges, PCB Supports
Ratings
Material Flammability Rating
UL94 5VB, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
6.6 lbs (3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 55
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 118,20000 Kč3 118,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 118,20000 Kč
Unit Price with VAT:3 773,02200 Kč