


NBX-10985 | |
|---|---|
DigiKey Part Number | 377-2817-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10985 |
Description | PANEL INTERNAL 6.3" X 9.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 9.900" L x 6.300" W x 0.062" H (251.46mm x 160.02mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBB, NBD, NBE Series |
Series | Size / Dimension 9.900" L x 6.300" W x 0.062" H (251.46mm x 160.02mm x 1.57mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,27000 Kč | 250,27 Kč |
| 10 | 224,19700 Kč | 2 241,97 Kč |
| Unit Price without VAT: | 250,27000 Kč |
|---|---|
| Unit Price with VAT: | 302,82670 Kč |









