Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBB-15243

DigiKey Part Number
377-2837-ND
Manufacturer
Manufacturer Product Number
NBB-15243
Description
BOX PLASTIC GRY 11.28"L X 7.48"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.133" (3.38mm)
Part Status
Active
Features
Non-Metallic Hinges, PCB Supports
Container Type
Box
Ratings
Size / Dimension
11.280" L x 7.475" W (286.51mm x 189.87mm)
Material Flammability Rating
UL94 5VA
Height
5.515" (140.08mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
84.3in² (544cm²)
Weight
2.2 lbs (997.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Factory Stock: 1 902
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 324,32000 Kč1 324,32 Kč
101 248,93200 Kč12 489,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 324,32000 Kč
Unit Price with VAT:1 602,42720 Kč