


NBB-10263 | |
|---|---|
DigiKey Part Number | NBB-10263-ND |
Manufacturer | |
Manufacturer Product Number | NBB-10263 |
Description | BOX ABS/PC 11.28"L X 7.48"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.133" (3.38mm) |
Part Status Active | Features Non-Metallic Hinges, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.280" L x 7.475" W (286.51mm x 189.87mm) | Material Flammability Rating UL94 5VB, UL94 V-0 |
Height 5.515" (140.08mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 84.3in² (544cm²) | Weight 2.2 lbs (997.9 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,47000 Kč | 1 377,47 Kč |
| Unit Price without VAT: | 1 377,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,73870 Kč |




