




NBD-10442 | |
|---|---|
DigiKey Part Number | 377-1145-ND |
Manufacturer | |
Manufacturer Product Number | NBD-10442 |
Description | BOX ABS/PC GRY 11.02"L X 7.485"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 11.024" L x 7.485" W (280.01mm x 190.12mm) X 5.031" (127.79mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.024" L x 7.485" W (280.01mm x 190.12mm) | Material Flammability Rating UL94 5VB |
Height 5.031" (127.79mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 82.4in² (532cm²) | Weight 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,19000 Kč | 1 272,19 Kč |
| 10 | 1 060,50200 Kč | 10 605,02 Kč |
| 25 | 1 034,95000 Kč | 25 873,75 Kč |
| Unit Price without VAT: | 1 272,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,34990 Kč |



