


NBF-32028 | |
|---|---|
DigiKey Part Number | NBF-32028-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32028 |
Description | BOX ABS GRAY 17.71"L X 13.78"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 17.710" L x 13.780" W (449.83mm x 350.01mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.710" L x 13.780" W (449.83mm x 350.01mm) | |
Height | 6.290" (159.77mm) | |
Area (L x W) | 244in² (1574cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.165" (4.20mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.9 lbs (3.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,59000 Kč | 1 817,59 Kč |
| Unit Price without VAT: | 1 817,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 199,28390 Kč |






