


NBX-32928 | |
|---|---|
DigiKey Part Number | NBX-32928-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32928 |
Description | PANEL METAL 16.54X12.09X.06" NBX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 16.540" L x 12.090" W x 0.060" H (420.12mm x 307.09mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 16.540" L x 12.090" W x 0.060" H (420.12mm x 307.09mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| 10 | 660,13500 Kč | 6 601,35 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |








